text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206FT25L0

CSR Series 1206 0.5 W 0.025Ω ±1% ±100 ppm/°C Thick Film Current sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Stackpole Electronics CSR1206FT25L0 - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$520.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.103
15,000+
$0.101
Product Variant Information section