Manufacturer Part #
CW00510K00JE12
CW Series Ø 7.92 x 22.22 mm 5 W 10 kOhm ±30 ppm/°C Axial Lead Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW00510K00JE12 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±30ppm/°C |
| Dimension: | L 22.22mm x D 7.92mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
100
$1.50
200
$1.49
400
$1.47
1,500+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole