text.skipToContent text.skipToNavigation

Manufacturer Part #

CW00710K00JE12

Res Wirewound 10K Ohm 5% 7W ±30ppm/C Ceramic Hi Temp Sil AXL Thru-Hole Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW00710K00JE12 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 7W
Tolerance (%): ±5%
Temp Coefficient: ±30ppm/°C
Dimension: L  30.94mm x D  7.92mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$486.00
USD
Quantity
Unit Price
100
$4.86
200
$4.81
300
$4.78
400+
$4.74
Product Variant Information section