Manufacturer Part #
D2TO020CR0500FTE3
D2TO20 Series AEC-Q200 Thick Film Power Resistor D2PAK 20W 0.05 Ohm ± 1%
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay D2TO020CR0500FTE3 - Technical Attributes
Attributes Table
| Resistance: | 0.05Ω |
| Rated Power: | 20W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±700ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10.5mm x W 8.8mm x H 4.5mm |
| Height - Max: | 9.1mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$6.47
100
$6.44
150
$6.42
200
$6.40
250+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount