text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342E07B205DRWS

D55342 Series 1206 0.25 W 205 Ohm ±1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D55342E07B205DRWS - Technical Attributes
Attributes Table
Resistance: 205Ω
Rated Power: 250mW
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$834.00
USD
Quantity
Unit Price
100
$8.34
200+
$8.26
Product Variant Information section