text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342K07B2B49RT5

D55342 Series 1206 2.49 kOhm ±0.1 % 250 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D55342K07B2B49RT5 - Technical Attributes
Attributes Table
Resistance: 2.49kΩ
Rated Power: 250mW
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.8382mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,130.00
USD
Quantity
Unit Price
500+
$8.26
Product Variant Information section