text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342K07B4E99RS2

D55342 Series 1206 0.25 W 4.99 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay D55342K07B4E99RS2 - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,000
$0.52
2,000
$0.515
2,500+
$0.505
Product Variant Information section