text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342K07B673ARWS

D55342 Series 1206 673 Ohm ±0.1 % 250 mW ±100 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay D55342K07B673ARWS - Technical Attributes
Attributes Table
Resistance: 673Ω
Rated Power: 250mW
Tolerance (%): ±0.1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.8382mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$878.00
USD
Quantity
Unit Price
100
$8.78
200+
$8.70
Product Variant Information section