text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB4870X

487 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERA-2AEB4870X - Technical Attributes
Attributes Table
Resistance: 487Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$770.00
USD
Quantity
Unit Price
10,000
$0.077
20,000+
$0.0749