text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB6651X

ERA Series 0402 6.65 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Panasonic Industry ERA-2AEB6651X - Technical Attributes
Attributes Table
Resistance: 6.65kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$709.00
USD
Quantity
Unit Price
10,000
$0.0709
20,000+
$0.069
Product Variant Information section