text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB103V

ERA Series 1206 10 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic Industry ERA-8AEB103V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,495
USA:
1,495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
20
$0.37
100
$0.325
500
$0.28
2,500+
$0.235