text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-S15J103V

ERA-S Series 0805 10 kOhm ±5% 0.1 W ±1500 ppm/°C Thermosensitive Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERA-S15J103V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±1500ppm/°C
Technology: Metal Film
Operating Temp Range: -40°C to +125°C
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$397.00
USD
Quantity
Unit Price
5,000
$0.0794
10,000
$0.078
15,000
$0.0773
20,000
$0.0767
25,000+
$0.075
Product Variant Information section