text.skipToContent text.skipToNavigation

Manufacturer Part #

ERG-3SJ153

ERG Series Ø 5.50 x 15 mm 15 kOhm 3 W ±5 % ±300 ppm/°C Metal Oxide FIlm Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Panasonic Industry ERG-3SJ153 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +235°C
Dimension: L  15mm x D  5.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000+
$0.10
Product Variant Information section