text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12NF1003U

Res Thick Film 1812 100K Ohm 1% 0.75W ±100ppm/°C SMD Embossed Carrier T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Panasonic Industry ERJ-12NF1003U - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1812 (4532 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000+
$0.103
Product Variant Information section