text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12SF3010U

ERJ Series 0603 301 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Panasonic Industry ERJ-12SF3010U - Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm x H  0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
5,000
$0.0944
10,000
$0.0928
15,000
$0.0918
20,000+
$0.0906
Product Variant Information section