text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-12ZYJ512U

ERJ Series 2010 5.1 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2038
Product Specification Section
Panasonic Industry ERJ-12ZYJ512U - Technical Attributes
Attributes Table
Resistance: 5.1kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$249.00
USD
Quantity
Unit Price
5,000
$0.0498
10,000
$0.049
15,000
$0.0485
20,000
$0.0481
25,000+
$0.0471