text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF1070U

ERJ Series 1210 107 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-14NF1070U - Technical Attributes
Attributes Table
Resistance: 107Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$303.00
USD
Quantity
Unit Price
5,000
$0.0606
10,000
$0.0596
15,000
$0.059
20,000
$0.0586
25,000+
$0.0573