text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14YJ223U

ERJ Series 1210 22 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry ERJ-14YJ223U - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$943.00
USD
Quantity
Unit Price
5,000
$0.0959
10,000
$0.0943
15,000
$0.0934
20,000
$0.0927
25,000+
$0.0907
Product Variant Information section