text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNJ361C

Res Thick Film 0201 360 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Panasonic Industry ERJ-1GNJ361C - Technical Attributes
Attributes Table
Resistance: 360Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.50
USD
Quantity
Unit Price
15,000
$0.0039
45,000
$0.0037
75,000
$0.0037
225,000
$0.0036
375,000+
$0.0035
Product Variant Information section