text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1RHD3091C

ERJ Series 0201 3090 Ohm 0.5% 0.05 W 50 ppm/C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Panasonic Industry ERJ-1RHD3091C - Technical Attributes
Attributes Table
Resistance: 3090Ω
Rated Power: 0.05W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Dimension: L  0.6mm x W  0.3mm x H  0.23mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.50
USD
Quantity
Unit Price
15,000
$0.0135
30,000
$0.0133
45,000
$0.0132
60,000
$0.0131
75,000+
$0.0129
Product Variant Information section