text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TYJ681U

ERJ Series 2512 680 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-1TYJ681U - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,845
USA:
2,845
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
15
$0.425
100
$0.37
400
$0.325
2,000+
$0.28