text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF4533X

RES SMD 453K OHM 1% 1/10W 0402

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2514
Product Specification Section
Panasonic Industry ERJ-2RKF4533X - Technical Attributes
Attributes Table
Resistance: 453kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Singapore:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$27.00
USD
Quantity
Unit Price
10,000
$0.0027
40,000
$0.0025
100,000
$0.0025
250,000
$0.0024
400,000+
$0.0023