text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3BQJR39V

ERJ Series 0603 0.39 Ohm 0.25 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-3BQJR39V - Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
5,000
$0.0295
10,000
$0.029
15,000
$0.0287
25,000
$0.0284
50,000+
$0.0276
Product Variant Information section