text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3GEY0R00V

ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-3GEY0R00V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Temp Coefficient: -100ppm/°C to +600ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$20.00
USD
Quantity
Unit Price
5,000
$0.004
20,000
$0.0038
75,000
$0.0037
125,000
$0.0036
250,000+
$0.0034