text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF3001V

ERJ Series 0805 3 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Panasonic Industry ERJ-6ENF3001V - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Pricing Section
Global Stock:
80,000
Germany:
80,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$81.50
USD
Quantity
Unit Price
5,000
$0.0163
15,000
$0.0159
25,000
$0.0158
100,000
$0.0153
150,000+
$0.015
Product Variant Information section