Manufacturer Part #
ERJ-6ENF3010V
PANASONIC ERJ-6ENF3010V / RES 301 OHM 1/10W 1% 0805 SM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2223 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-6ENF3010V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERJ-6ENF3010V - Technical Attributes
Attributes Table
| Resistance: | 301Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0084
15,000
$0.0082
25,000
$0.008
100,000
$0.0078
150,000+
$0.0076
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount