text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6ENF49R9V

ERJ Series 0805 49.9 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry ERJ-6ENF49R9V - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany:
50,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$98.00
USD
Quantity
Unit Price
5,000
$0.0196
15,000
$0.0191
25,000
$0.0189
100,000
$0.0184
150,000+
$0.018
Product Variant Information section