text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6LWFR008V

0805 Current Sensing Res. 1%, 0.008ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-6LWFR008V - Technical Attributes
Attributes Table
Resistance: 8mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): 0ppm/K to 300ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
5,000
$0.111
10,000
$0.109
15,000+
$0.108
Product Variant Information section