text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8CWFR020V

ERJ Series 1206 20 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry ERJ-8CWFR020V - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
5,000
$0.121
10,000
$0.119
15,000+
$0.118
Product Variant Information section