text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF11R0V

ERJ Series 1206 11 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry ERJ-8ENF11R0V - Technical Attributes
Attributes Table
Resistance: 11Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Germany:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$151.00
USD
Quantity
Unit Price
5,000
$0.0302
15,000
$0.0294
25,000
$0.0291
50,000
$0.0287
100,000+
$0.028
Product Variant Information section