text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF3601V

ERJ Series 1206 3.61 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Panasonic Industry ERJ-8ENF3601V - Technical Attributes
Attributes Table
Resistance: 3.61kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,145.00
USD
Quantity
Unit Price
5,000
$0.0238
10,000
$0.0234
20,000
$0.023
25,000
$0.0229
75,000+
$0.0222
Product Variant Information section