Manufacturer Part #
ERJ-8ENF5763V
ERJ Series 1206 576 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-8ENF5763V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
04/03/2024 Details and Download
REVISED: Not Recommended for New Design: Various Thick Film Chip Resistors (ERJ Type) and Various Precision Thick Film Chip Resistors (ERJ Type).Various Thick Film Chip Resistors (ERJ Type) and Various Precision Thick Film Chip Resistors (ERJ Type) are Not Recommended For New Design, including the 1206 size and larger case sizes.
Part Status:
Active
Active
Panasonic Industry ERJ-8ENF5763V - Technical Attributes
Attributes Table
| Resistance: | 576kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.2mm x W 1.6mm |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.017
15,000
$0.0166
25,000
$0.0164
50,000
$0.0161
100,000+
$0.0158
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount