text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ121V

ERJ Series 1206 120 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Panasonic Industry ERJ-8GEYJ121V - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
145,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.50
USD
Quantity
Unit Price
5,000
$0.0161
15,000
$0.0157
25,000
$0.0155
50,000
$0.0153
100,000+
$0.0149
Product Variant Information section