text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ184V

ERJ Series 1206 180 kOhm ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1534
Product Specification Section
Panasonic Industry ERJ-8GEYJ184V - Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$56.00
USD
Quantity
Unit Price
5,000
$0.0112
15,000
$0.0109
25,000
$0.0108
75,000
$0.0106
125,000+
$0.0103