text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B2CFR068V

RES 0.068 OHM 1W 1206 WIDE

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2136
Product Specification Section
Panasonic Industry ERJ-B2CFR068V - Technical Attributes
Attributes Table
Resistance: 68mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 150ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$575.00
USD
Quantity
Unit Price
5,000
$0.115
10,000
$0.113
15,000+
$0.112