Manufacturer Part #
ERJ-B2CFR10V
ERJ Series 0612 0.1 Ohm ±1% 1 W 0 to 150 ppm/°C High Power Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-B2CFR10V - Product Specification
Panasonic Industry ERJ-B2CFR10V - Technical Attributes
Attributes Table
| Resistance: | 100mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 150ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Height - Max: | 0.8mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0871
10,000
$0.0855
15,000
$0.0846
20,000+
$0.0835
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount