text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L08KJ10CV

ERJ Series 1206 100 mOhm ±1 % 0.33 W ±100 ppm/°C Molded Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1519
Product Specification Section
Panasonic Industry ERJ-L08KJ10CV - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$323.50
USD
Quantity
Unit Price
5,000
$0.0647
10,000
$0.0636
15,000
$0.063
20,000
$0.0626
25,000+
$0.0612