text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L14KF33MU

ERJ Series 1210 33 mOhm 0.33 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-L14KF33MU - Technical Attributes
Attributes Table
Resistance: 33mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
5,000
$0.138
10,000+
$0.136