text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J121V

ERJ Series 0805 120 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-SurgeThick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P06J121V - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$96.00
USD
Quantity
Unit Price
5,000
$0.0192
15,000
$0.0188
25,000
$0.0186
100,000
$0.018
150,000+
$0.0177
Product Variant Information section