text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J222V

ERJ Series 0805 2.2 kOhm 0.5 W ±5 % ±200ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Panasonic Industry ERJ-P06J222V - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.50
USD
Quantity
Unit Price
5,000
$0.0101
15,000
$0.0098
25,000
$0.0096
75,000
$0.0093
125,000+
$0.0091
Product Variant Information section