text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3F1133V

ERJ Series 0603 113 kOhm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1546
Product Specification Section
Panasonic Industry ERJ-PA3F1133V - Technical Attributes
Attributes Table
Resistance: 113kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$74.00
USD
Quantity
Unit Price
5,000
$0.0148
15,000
$0.0145
25,000
$0.0143
50,000
$0.0141
100,000+
$0.0137