text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3J681V

Res Thick Film 0603 680 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-PA3J681V - Technical Attributes
Attributes Table
Resistance: 680Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.0213
15,000
$0.0208
25,000
$0.0206
75,000
$0.0201
125,000+
$0.0197
Product Variant Information section