text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U010R00C

ERJ Series 0201 0 Ohm JUMPER Anti-Sulfurated Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-U010R00C - Technical Attributes
Attributes Table
Resistance:
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.23mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$579.00
USD
Quantity
Unit Price
15,000
$0.0386
30,000
$0.0379
45,000+
$0.0373