text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U010R00C

ERJ Series 0201 0 Ohm JUMPER Anti-Sulfurated Thick Film Chip Resistor

Product Specification Section
Panasonic Industry ERJ-U010R00C - Technical Attributes
Attributes Table
Resistance:
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.23mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,744
USA:
8,744
Cost Per Unit
$3.735
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.235 USD Each
Total
$7.47
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.