text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02J7R5X

ERJ Series 0402 7.5 Ohm ±5% 0.1 W -100 to +600 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1434
Product Specification Section
Panasonic Industry ERJ-U02J7R5X - Technical Attributes
Attributes Table
Resistance: 7.5Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$107.00
USD
Quantity
Unit Price
10,000
$0.0107
20,000
$0.0105
40,000
$0.0103
50,000
$0.0102
150,000+
$0.0098