text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U03D1002V

ERJ Series 0603 10 kOhm 0.1 W ±200ppm/°K Anti-Sulfurated Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Panasonic Industry ERJ-U03D1002V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
5,000
$0.0284
10,000
$0.028
20,000
$0.0275
25,000
$0.0274
75,000+
$0.0266
Product Variant Information section