text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJPB3B1102V

Res Thick Film 0603 11K Ohm 0.1% 0.2W(1/5W) 50ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJPB3B1102V - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$301.00
USD
Quantity
Unit Price
5,000
$0.0301
15,000
$0.0294
25,000
$0.0291
50,000
$0.0286
100,000+
$0.0279
Product Variant Information section