text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJPB3D3651V

RES SMD 3.65K OHM 0.5% 1/5W 0603

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Panasonic Industry ERJPB3D3651V - Technical Attributes
Attributes Table
Resistance: 3.65kΩ
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
375,000
Germany:
375,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$96.00
USD
Quantity
Unit Price
5,000
$0.0192
15,000
$0.0187
25,000
$0.0185
100,000
$0.018
150,000+
$0.0176
Product Variant Information section