text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ5R6

Res Anti-surge 0603 5.6 Ohm 1/4W 5% SMD

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM ESR03EZPJ5R6 - Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
5,000
$0.0127
15,000
$0.0124
25,000
$0.0123
75,000
$0.012
125,000+
$0.0117