text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF4702

ESR Series 0805 47 kOhm ±1% 0.4 W ±100 ppm/°C Anti Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR10EZPF4702 - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$107.50
USD
Quantity
Unit Price
5,000
$0.0215
15,000
$0.021
20,000
$0.0209
50,000
$0.0205
75,000+
$0.02
Product Variant Information section